The 5962-9160401MEA is a military-grade multiplexer from E2V, featuring a 16-pin DIP-16 package and a temperature range of -55°C to 125°C. It operates on a nominal supply voltage of 5V, with a maximum and minimum voltage of 6V and 2V, respectively. The device has 2 inputs and 1 output, with an inverted output polarity and a propagation delay of 10.5ns. It also features a load capacitance of 50pF and a maximum output current of 12μA. The 5962-9160401MEA is compliant with MIL-STD-883 and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MULTIPLEXER |
| Family | AC |
| Propagation Delay (tpd) | 10.5 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 12 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| Screening Level | MIL-STD-883 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |