This 64Mb asynchronous SRAM features a 16b word size and 12b address bus width. It operates within a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. The device is available in a PGA84M package and has a maximum supply current of 250mA. It is not RoHS compliant.
E2V 5962-9166208MXA technical specifications.
| Access Time | 35ns |
| Address Bus Width | 12b |
| Density | 64Mb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Words | 4000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 250mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not Compliant |
No datasheet is available for this part.