8-bit true output bus driver, ABT series, BICMOS technology, operating from 4.5V to 5.5V with a nominal supply of 5V. Features a propagation delay of 7.6ns at nominal supply and a maximum operating frequency of 150MHz. Housed in a 20-terminal ceramic quad flat pack (CQCC20) with dimensions of 8.89mm x 8.89mm. Designed for military temperature grade operation (-55°C to 125°C) and available with MIL-PRF-38535 Class Q, H, or 883B screening.
E2V 5962-9314901Q2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ABT |
| Propagation Delay (tpd) | 7.6 |
| Number of Bits | 8 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 7.6 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 150000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for E2V 5962-9314901Q2A to view detailed technical specifications.
No datasheet is available for this part.