The 5962-9316603MXA is a 28-pin dual-in-line OTP ROM IC from E2V, operating within a temperature range of -55°C to 125°C. It features a parallel interface and a maximum supply voltage of 5.5V, with a minimum supply voltage of 4.5V and a maximum supply current of 0.13A. The device has a maximum access time of 35ns and a standby current of 0.04mA. It is compliant with the MIL-STD-883 screening level and has a JEDEC package code of R-GDIP-T28.
Checking distributor stock and pricing after the page loads.
E2V 5962-9316603MXA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 7.62 |
| Length | 37.0205 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.13 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.04 |
| Access Time-Max | 35 |
| Screening Level | MIL-STD-883 |
| I/O Type | COMMON |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.