The AT28C64B-20DM/883 is a 64Kb parallel EEPROM from E2V with an access time of 200ns. It operates at a supply voltage of 5V and can withstand temperatures between -55°C and 125°C. The device has a density of 65536 bits and is organized in 8Kx8. It can be mounted through a hole and has a maximum supply current of 60mA.
E2V AT28C64B-20DM/883 technical specifications.
| Access Time-Max | 200ns |
| Density | 65536b |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Radiation Hardening | No |
| Supply Current | 60mA |
| Write Protection | YES |
| RoHS | Compliant |
No datasheet is available for this part.