The AT71200MCRHRE from E2V is an industrial-grade specialized IC with 1 function and 88 terminals. It operates within a temperature range of -40°C to 85°C. The JEDEC package code is R-CPGA-P88, with a width of 38mm and a length of 50.6mm. The device requires a supply voltage between 14.5V and 15.5V, with a nominal voltage of 15V.
E2V AT71200MCRHRE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 88 |
| Min Operating Temperature | -40 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | R-CPGA-P88 |
| Width | 38 |
| Length | 50.6 |
| Pin Count | 88 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 15.5 |
| Supply Voltage-Min (Vsup) | 14.5 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.