ADC, Proprietary Method, 8-Bit, 1 Func, 2 Channel, Parallel, 8 Bits Access, BICMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, LQFP-144
E2V AT84AD001BITD technical specifications.
| Package/Case | LQFP |
| Number of Analog Inputs | 2 |
| Resolution | 8b |
| Sampling Rate | 1GS/s |
| RoHS | Not Compliant |
No datasheet is available for this part.