The AT84AD001CCEPW is a dual-channel analog-to-digital converter with an 8-bit resolution and a sampling rate of 1GS/s. It operates within a supply voltage range of 3.15V to 3.45V and can dissipate up to 1.5W of power. The device is designed for surface mount applications and is packaged in a 144-pin LQFP package. The operating temperature range is from 0°C to 70°C.
E2V AT84AD001CCEPW technical specifications.
| Differential Nonlinearity | 0.78LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Operating Supply Voltage | 3.3V |
| Power Dissipation | 1.5W |
| Resolution | 8b |
| Sampling Rate | 1GS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for E2V AT84AD001CCEPW to view detailed technical specifications.
No datasheet is available for this part.