The AT84AS001VTPY is a 12-bit analog-to-digital converter with a sampling rate of 500MS/s. It operates over a temperature range of -40°C to 85°C and has a power dissipation of 2.4W. The device is supplied with a voltage of 5V and features a signal-to-noise ratio of 63dB. It is mounted in a surface-mount LBGA package.
E2V AT84AS001VTPY technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Differential Nonlinearity | 0.8LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Operating Supply Voltage | 5V |
| Polarity | Bipolar |
| Power Dissipation | 2.4W |
| Resolution | 12b |
| Sampling Rate | 500MS/s |
| Signal to Noise Ratio (SNR) | 63dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.