Multiplexer And Demux/Decoder, 84 Series, 1-Func, 10 Line Input, 40 Line Output, True Output, PBGA240, EBGA-240
E2V AT84CS001VTPY technical specifications.
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 600mA |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.