The CD4071BMJ/883 is a dual OR gate IC from E2V, featuring a 14-pin DIP package and a military temperature grade. It operates within a supply voltage range of 3V to 15V and has a propagation delay of 250ns. The device is suitable for use in logic circuits and has a low power supply current of 1uA. It is screened to MIL-STD-883 standards and has a load capacitance of 50pF.
Checking distributor stock and pricing after the page loads.
E2V CD4071BMJ/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.939 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | OR GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 250 |
| Prop. Delay@Nom-Sup | 250 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 0.001 |
| Schmitt Trigger | NO |
| Screening Level | MIL-STD-883 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |