The CY7C291A-35DMB is a 24-terminal dual-function OTP ROM IC from E2V. It operates within a temperature range of -55°C to 125°C and is supplied with a voltage between 4.5V and 5.5V. The IC has a maximum supply current of 0.09A and features 2048 words of memory. It is packaged in a DIP24 format and is suitable for use in military-grade applications.
Checking distributor stock and pricing after the page loads.
E2V CY7C291A-35DMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Length | 31.877 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.09 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 35 |
| I/O Type | COMMON |
| REACH | Compliant |
| Military Spec | False |