The CY7C291A-35WMB is a 24-terminal dual-in-line UVPROM from E2V, featuring 2048 words of memory and a 35ns access time. It operates within a temperature range of -55°C to 125°C and is supplied with a nominal voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 4.5V, respectively. The device has a maximum supply current of 0.09A and is available in a WDIP, DIP24, 0.3 package type.
Checking distributor stock and pricing after the page loads.
E2V CY7C291A-35WMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Length | 31.877 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.09 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 35 |
| I/O Type | COMMON |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.