
E2V CY7C464A-10JI technical specifications.
| Access Time-Max | 10ns |
| Package/Case | PLCC |
| Density | 294912b |
| Direction | Unidirectional |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX9 |
| Radiation Hardening | No |
| Supply Current | 60mA |
| Sync/Async | Asynchronous |
| Word Size | 9b |
| RoHS | Compliant |
No datasheet is available for this part.
