The DM54LS260J/883 is a dual NOR gate logic IC from E2V, operating within a temperature range of -55°C to 125°C. It features 14 terminals and 5 inputs, with a maximum power supply current of 5.5mA. This device is designed for use with a 5V supply voltage, with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The propagation delay is 22ns, and it does not have a Schmitt trigger. The DM54LS260J/883 is compliant with MIL-STD-883 screening level and is packaged in a DIP format.
E2V DM54LS260J/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NOR GATE |
| Family | LS |
| Propagation Delay (tpd) | 22 |
| Prop. Delay@Nom-Sup | 22 |
| Load Capacitance | 50 |
| Number of Inputs | 5 |
| Power Supply Current-Max (ICC) | 5.5 |
| Schmitt Trigger | NO |
| Screening Level | MIL-STD-883 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.