NVRAM MRAM Parallel 4M-Bit 3.3V 44-Pin TSOP-II
E2V EV2A08AVNYU35 technical specifications.
| Data Bus Width | 8b |
| Density | 4Mb |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Organization | 512KX8 |
| RoHS | Compliant |
Download the complete datasheet for E2V EV2A08AVNYU35 to view detailed technical specifications.
No datasheet is available for this part.