Non-Volatile SRAM, 256KX16, 35ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-44
E2V EV2A16AVNYU35 technical specifications.
| Data Bus Width | 16b |
| Density | 4Mb |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Organization | 256KX16 |
| RoHS | Compliant |
No datasheet is available for this part.