Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, CDIP16
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 1000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.002 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Voltage Gain-Min | 40000 |
| Low-Bias | NO |
| Micropower | YES |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |