The M38510/00701BCX is a 14-pin dual XOR gate IC from E2V, operating within a temperature range of -55°C to 125°C. It is a TTL/H/L logic IC with a supply voltage of 4.5V to 5.5V and a propagation delay of 37ns. The device is packaged in a 14-pin DIP and meets the MIL-M-38510 Class B screening level.
Checking distributor stock and pricing after the page loads.
E2V M38510/00701BCX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | XOR GATE |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 37 |
| Number of Inputs | 2 |
| Screening Level | MIL-M-38510 Class B |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |