The M38510/01701BEA is a 16-pin DIP military-grade D flip-flop from E2V. It operates within a temperature range of -55°C to 125°C and is powered by a 4.5V to 5.5V supply voltage. This device has a maximum frequency of 25MHz and a maximum output current of 0.016A. It is designed to meet the requirements of MIL-PRF-38535 Class B and is suitable for use in high-reliability applications.
E2V M38510/01701BEA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 43 |
| Number of Bits | 6 |
| Max I(ol) | 0.016 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 65 |
| Screening Level | MIL-PRF-38535 Class B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 25000000 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.