The M38510/06101BFA is a 16-bit dual D flip-flop from E2V with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a propagation delay of 5 units and a maximum frequency of 105 MHz. The device is packaged in a R-GDFP-F16 package and has a power supply current of up to 62 mA. It is screened to MIL-PRF-38535 Class B and is a military-grade component.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Logic IC Type | D FLIP-FLOP |
| Family | 10K |
| Propagation Delay (tpd) | 5 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 62 |
| Screening Level | MIL-PRF-38535 Class B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 105 |
| Max Frequency@Nom-Sup | 105000000 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |