The M38510/10301BCA is a comparator with a maximum operating temperature of 125C and a minimum operating temperature of -55C. It has a 14-pin DIP package and is classified as MIL-M-38510 Class B. The device has a nominal supply voltage of 12V and a maximum supply voltage limit of 14V. The input offset voltage is maximally 3000mV, and the average bias current is maximally 45mA at 25C.
Checking distributor stock and pricing after the page loads.
E2V M38510/10301BCA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 12 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 14 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 45 |
| Bias Current-Max (IIB) @25C | 20 |
| Neg Supply Voltage-Nom (Vsup) | -6 |
| Neg Supply Voltage Limit-Max | -7 |
| Screening Level | MIL-M-38510 Class B |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.