The M38510/20704BEA is a 16-pin DIP military-grade one-time programmable ROM IC with 32-word parallel access. It operates within a temperature range of -55°C to 125°C and is designed for use with a 4.5V to 5.5V supply voltage. The device has a maximum supply current of 0.13A and is packaged in a DIP16 format. The IC is compliant with MIL-M-38510 Class B screening level.
E2V M38510/20704BEA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.13 |
| Number of Words | 32 |
| Number of Words Code | 32 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 35 |
| Screening Level | MIL-M-38510 Class B |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for E2V M38510/20704BEA to view detailed technical specifications.
No datasheet is available for this part.