The M38510/35202B2A is a 20-pin quad NAND gate IC from E2V, operating within a temperature range of -55°C to 125°C. It features a supply voltage of 4.5V to 5.5V and a maximum power supply current of 30mA. The IC has a propagation delay of 14.5ns and is classified as a NAND gate with a MIL-PRF-38535 Class B screening level.
E2V M38510/35202B2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | F/FAST |
| Propagation Delay (tpd) | 14.5 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 14.5 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 30 |
| Schmitt Trigger | NO |
| Screening Level | MIL-PRF-38535 Class B |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for E2V M38510/35202B2A to view detailed technical specifications.
No datasheet is available for this part.