The PALCE22V10-30DMB is a 24-pin dual in-line package microcontroller from E2V. It operates within a temperature range of -55°C to 125°C and is designed for military-grade applications. The device requires a supply voltage between 4.5V and 5.5V and can handle clock frequencies up to 30.3 MHz. It features 10 I/O lines and is packaged in a ceramic DIP-24 format.
Checking distributor stock and pricing after the page loads.
E2V PALCE22V10-30DMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T24 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 30.3 |
| Number of I/O Lines | 10 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.