The PC7410MG500LE is a 500MHz 64-bit PowerPC microprocessor from E2V. It operates within a supply voltage range of 1.7V to 1.9V and can withstand temperatures between -55°C and 125°C. This microprocessor is designed for surface mount applications.
E2V PC7410MG500LE technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 64b |
| Frequency | 500MHz |
| Max Frequency | 500MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| RoHS | Compliant |
No datasheet is available for this part.