The PC7410MGS400NE is a 32-bit RISC microprocessor with a 64-bit external data bus. It operates at a maximum clock frequency of 133 MHz and a supply voltage of 1.45 to 1.55V. The device is packaged in a BGA package with a 19x19mm footprint. It is designed to operate over a temperature range of -55 to 125°C, making it suitable for military-grade applications.
E2V PC7410MGS400NE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 360 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B360 |
| Width | 25 |
| Length | 25 |
| Pin Count | 360 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.45 |
| Supply Voltage-Max | 1.55 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 400 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.