RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, CERAMIC, HITCE, BGA-360
E2V PC7447AVGH1000NB technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Max Frequency | 1GHz |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
No datasheet is available for this part.