This 32-bit RISC microprocessor operates at a maximum clock frequency of 167 MHz and a supply voltage of 1.25 to 1.35 volts. It features a 64-bit external data bus and a 36-bit address bus. The device is packaged in a 360-pin BGA with a temperature grade of MILITARY and an operating temperature range of -55 to 125 degrees Celsius.
Sign in to ask questions about the E2V PC7447MGHU1000LB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E2V PC7447MGHU1000LB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 360 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B360 |
| Width | 25 |
| Length | 25 |
| Pin Count | 360 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 1.3 |
| Supply Voltage-Min | 1.25 |
| Supply Voltage-Max | 1.35 |
| Clock Frequency-Max | 167 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 36 |
| Bit Size | 32 |
| Speed | 1000 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E2V PC7447MGHU1000LB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.