The PC7447MGHU1000NC is a 360-pin BGA microprocessor from E2V, operating within a temperature range of -55°C to 125°C. It has a nominal supply voltage of 1.1V, with a minimum of 1.05V and a maximum of 1.15V. The processor supports a clock frequency of up to 167 MHz, and features a 64-bit external data bus and a 36-bit address bus. It is a RISC microprocessor with a 32-bit architecture and a speed of 1000 MHz.
E2V PC7447MGHU1000NC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 360 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B360 |
| Width | 25 |
| Length | 25 |
| Pin Count | 360 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.05 |
| Supply Voltage-Max | 1.15 |
| Clock Frequency-Max | 167 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 36 |
| Bit Size | 32 |
| Speed | 1000 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.