The PC7447VGU1200LB is a 32-bit RISC microprocessor with a maximum clock frequency of 167 MHz. It features a 64-bit external data bus and a 36-bit address bus. The device operates from a supply voltage of 1.25 to 1.35V. It is packaged in a BGA-360 package type.
Sign in to ask questions about the E2V PC7447VGU1200LB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E2V PC7447VGU1200LB technical specifications.
| Number of Terminals | 360 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B360 |
| Width | 25 |
| Length | 25 |
| Pin Count | 360 |
| Supply Voltage-Nom | 1.3 |
| Supply Voltage-Min | 1.25 |
| Supply Voltage-Max | 1.35 |
| Clock Frequency-Max | 167 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 36 |
| Bit Size | 32 |
| Speed | 1200 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E2V PC7447VGU1200LB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.