The PC7457MGU1200LC is a 32-bit RISC microprocessor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a supply voltage range of 1.25 to 1.35 volts and a maximum clock frequency of 167 MHz. The device features a 64-bit external data bus and a 36-bit address bus. It is packaged in a BGA package type and has a pin count of 483 terminals positioned at the bottom. The microprocessor is designed for military temperature grade applications.
E2V PC7457MGU1200LC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 483 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B483 |
| Width | 29 |
| Length | 29 |
| Pin Count | 483 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 1.3 |
| Supply Voltage-Min | 1.25 |
| Supply Voltage-Max | 1.35 |
| Clock Frequency-Max | 167 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 36 |
| Bit Size | 32 |
| Speed | 1200 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.