MPU MPC74xx RISC 64-Bit 0.13um 1GHz 1.5V/1.8V/2.5V 483-Pin HITCE CBGA
Checking distributor stock and pricing after the page loads.
| Core Architecture | PowerPC |
| Data Bus Width | 64b |
| Max Frequency | 1GHz |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |