This 32-bit RISC microprocessor features a 64-bit external data bus and a 36-bit address bus. It operates at a maximum clock frequency of 167 MHz, with a supply voltage range of 1.05 to 1.15V. The device is packaged in a 483-pin S-CBGA-B483 ball grid array. It is designed for use in high-performance applications, including those requiring a 1000 MHz processing speed.
E2V PC7457VGHU1000NC technical specifications.
| Number of Terminals | 483 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B483 |
| Width | 29 |
| Length | 29 |
| Pin Count | 483 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.05 |
| Supply Voltage-Max | 1.15 |
| Clock Frequency-Max | 167 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 36 |
| Bit Size | 32 |
| Speed | 1000 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E2V PC7457VGHU1000NC to view detailed technical specifications.
No datasheet is available for this part.