MPU RISC 32-Bit 0.22um 350MHz 2.5V/3.3V 255-Pin HITCE CBGA
Checking distributor stock and pricing after the page loads.
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Max Frequency | 350MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS | Compliant |