The PC745CMGU400LE microprocessor from E2V operates within a temperature range of -55°C to 125°C. It features a 32-bit architecture with a 400 MHz clock frequency and supports a 64-bit external data bus and 32-bit address bus. The device is packaged in a BGA package with 755 pins.
E2V PC745CMGU400LE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 755 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B755 |
| Width | 21 |
| Length | 21 |
| Pin Count | 755 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 2.1 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 400 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.