The PC745CVGH400LE is a 32-bit RISC microprocessor from E2V, operating at a maximum clock frequency of 400MHz. It features a 64-bit external data bus and a 32-bit address bus. The device has a supply voltage range of 1.9 to 2.1V and is available in a BGA package with 255 pins. The microprocessor is designed for use in high-performance applications, including those requiring a 32-bit architecture.
E2V PC745CVGH400LE technical specifications.
| Number of Terminals | 255 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B255 |
| Width | 21 |
| Length | 21 |
| Pin Count | 255 |
| Supply Voltage-Nom | 2 |
| Supply Voltage-Min | 1.9 |
| Supply Voltage-Max | 2.1 |
| Clock Frequency-Max | 400 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 400 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.