RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360, BGA-360
E2V PC755BMGU350LE technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 350MHz |
| Max Frequency | 350MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 2.1V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2V |
| RoHS | Compliant |
No datasheet is available for this part.