RISC Microprocessor, 32-Bit, 333MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480
E2V PC8280MTPUQLDA technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Max Frequency | 333MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS | Compliant |
Download the complete datasheet for E2V PC8280MTPUQLDA to view detailed technical specifications.
No datasheet is available for this part.