PCI Bus Controller, CMOS, PBGA1023, 33 X 33 MM, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, HITCE, FCBGA-1023
E2V PCX109VZFU200L technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for E2V PCX109VZFU200L to view detailed technical specifications.
No datasheet is available for this part.