The PCX7447AMGH1000NB is a 360-pin S-CBGA-B360 RISC microprocessor from E2V. It operates within a temperature range of -55°C to 125°C and is supplied with a voltage between 1.05V and 1.15V. The device features a clock frequency of up to 1000MHz and supports a 64-bit external data bus and 36-bit address bus. It is designed for use in high-performance applications and is compliant with military temperature grade specifications.
E2V PCX7447AMGH1000NB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 360 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B360 |
| Width | 25 |
| Length | 25 |
| Pin Count | 360 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.05 |
| Supply Voltage-Max | 1.15 |
| Clock Frequency-Max | 167 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 36 |
| Bit Size | 32 |
| Speed | 1000 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.