The PCX745BVZFU300LE is a 300MHz 32-bit PowerPC microprocessor packaged in a FCBGA. Operating temperature range is -40°C to 110°C. The device requires a supply voltage between 1.8V and 2.1V. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 300MHz |
| Max Frequency | 300MHz |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.1V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2V |
| Radiation Hardening | No |
| RoHS | Compliant |