MPU RISC 32-Bit 0.22um 350MHz 2.5V/3.3V 360-Pin FCBGA
E2V PCX755BMZFU350LE technical specifications.
| Package/Case | FCBGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Max Frequency | 350MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS | Compliant |
No datasheet is available for this part.