The PCX8240VTPU200E is a PowerPC microprocessor from E2V, featuring a core architecture of PowerPC and operating at a maximum frequency of 200MHz. It is designed to function within a temperature range of -40°C to 110°C and is powered by a supply voltage between 2.375V and 2.625V. The device is packaged in a TBGA package and is intended for surface mount applications.
Sign in to ask questions about the E2V PCX8240VTPU200E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E2V PCX8240VTPU200E technical specifications.
| Package/Case | TBGA |
| Core Architecture | PowerPC |
| Frequency | 200MHz |
| Max Frequency | 200MHz |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for E2V PCX8240VTPU200E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.