The PCX8240VTPU200EZD3 is a 200MHz PowerPC microprocessor from E2V. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 2.375V and 2.625V. The device is packaged in a LBGA and is designed for surface mount applications. It is not radiation hardened.
Sign in to ask questions about the E2V PCX8240VTPU200EZD3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E2V PCX8240VTPU200EZD3 technical specifications.
| Package/Case | TBGA |
| Core Architecture | PowerPC |
| Frequency | 200MHz |
| Max Frequency | 200MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for E2V PCX8240VTPU200EZD3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.