The PCX8245MTPU333D is a 32-bit RISC microprocessor with a 32-bit external data bus and a 32-bit address bus. It operates at a maximum clock frequency of 66 MHz and has a supply voltage range of 1.9 to 2.1 volts. The device is packaged in a 352-pin LBGA package and is rated for military temperature operation from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
E2V PCX8245MTPU333D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 352 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Pin Count | 352 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 2 |
| Supply Voltage-Min | 1.9 |
| Supply Voltage-Max | 2.1 |
| Clock Frequency-Max | 66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 333 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.