Bus Driver, 2-Func, 6-Bit, True Output, TTL, CDIP16,
E2V SN54367AJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 6 |
| Max I(ol) | 0.032 |
| Prop. Delay@Nom-Sup | 22 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 85 |
| Control Type | ENABLE LOW |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.