The SN54LS367AJ is a 6-bit bus driver from E2V with a dual configuration and a nominal supply voltage of 5V. It features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The device is packaged in a 16-pin DIP and has a maximum power supply current of 24mA. It operates with a propagation delay of 22ns and has a maximum output current of 0.012A.
E2V SN54LS367AJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 6 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 22 |
| Load Capacitance | 45 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 24 |
| Control Type | ENABLE LOW |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E2V SN54LS367AJ to view detailed technical specifications.
No datasheet is available for this part.