CCD Sensor, 2048 Horiz pixels, 2048 Vert pixels, 1.65-3V, Rectangular, Through Hole Mount, 0.400 INCH, DIP-20
Checking distributor stock and pricing after the page loads.
E2V TH7814ACC technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 14.5 |
| Supply Voltage-Max | 15.5 |
| Termination Type | SOLDER |
| REACH | Compliant |
| Military Spec | False |