The TS68020DESC02XC is a 32-bit microprocessor with a 32/32-bit external/address bus and a maximum clock frequency of 16.67MHz. It operates within a temperature range of -55 to 125 degrees Celsius. The device is packaged in a PGA114 format and is designed for use in military-grade applications. The supply voltage is between 4.5 and 5.5 volts, with a nominal voltage of 5 volts.
E2V TS68020DESC02XC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 114 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P114 |
| Width | 34.544 |
| Length | 34.544 |
| Pin Count | 114 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16.67 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 16.67 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.